NSK 7903A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- RS Stock No.:
- 642-279
- Mfr. Part No.:
- 7903A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP26,396.91
(exc. VAT)
PHP29,564.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,396.91 | PHP13,198.455 |
*price indicative
- RS Stock No.:
- 642-279
- Mfr. Part No.:
- 7903A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 17mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 6kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 63900rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 17mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 6kN | ||
Bore Type Cylindrical | ||
Limiting Speed 63900rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing engineered to deliver optimal performance in demanding applications. Designed for effective load management, this bearing supports a bore diameter of 17 mm and an outside diameter of 30 mm, making it Ideal for Compact machinery requiring precise rotational capabilities. With a defined contact angle of 25°, it enhances axial load handling while maintaining stability. The high dynamic load rating of 6.00 kN ensures reliability even at considerable speeds, with grease and oil limiting speeds of 42600 and 63900 min-1, respectively. Its Durable construction ensures longevity, making it a VITAL component in high-performance environments.
High precision design for enhanced operational accuracy
Effective load management with a 25° contact angle
Compact dimensions with a bore diameter of 17 mm
Robust construction achieving a dynamic load rating of 6.00 kN
Versatile with limiting speeds of 42600 min-1 (grease) and 63900 min-1 (oil)
Suitable for various applications requiring high axial load support
Specific chamfer dimensions promoting optimal fit and stability
Includes recommended grease quantities contributing to maintenance efficiency
Related links
- NSK 7903CTRSULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NSK 7903CTRDULP3 2 Row Angular Contact Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NSK 7903A5TRSUMP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NSK 7903A5TRDUMP3 2 Row Angular Contact Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NSK 7902CTYNSULP4 1 Row Angular Contact Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- SKF 71903 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
