NSK 6020DDU 1 Row Ball Bearing - 100 mm ID, 150 mm OD

Subtotal (1 unit)*

PHP9,323.78

(exc. VAT)

PHP10,442.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,323.78

*price indicative

RS Stock No.:
642-141
Mfr. Part No.:
6020DDU
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

54kN

Dynamic Load Rating

66kN

Bore Type

Round

Limiting Speed

2600rpm

Race Type

Plain

Flange Outside Diameter

100mm

Bearing Type

Deep Groove

Non Compliant

COO (Country of Origin):
JP
The NSK Single Row Deep Groove Ball Bearing is engineered for enduring performance and efficiency, making it an Ideal choice for various applications in machinery and equipment. With a bore diameter of 100 mm and an outside diameter of 150 mm, this bearing ensures smooth and reliable operation within a Compact design. Its robust construction accommodates considerable radial and axial loads, while the designated chamfer dimensions and meticulous design guarantee a seamless fit and minimal friction. This product not only meets stringent industry standards but also optimises maintenance schedules, providing long-term reliability under varying conditions.

Designed for effective handling of radial and axial loads

Accommodates a range of operational speeds with grease lubrication rated up to 2600 min-1

Includes precise boundary dimensions to ensure an optimal fit in various setups

Chamfer dimensions promote smoother transitions and reduced wear on surrounding components

Constructed with high-quality materials to enhance durability and lifespan

Features 15 balls with a ball diameter of 15.081 mm for superior load distribution

Weighs approximately 1.29 kg ensuring a sturdy yet manageable installation

Incorporates reliable static and dynamic load ratings for confidence in performance

Engineered with calculated factors that enhance its adaptability and efficiency

Offers a grossly Compact design suitable for diverse machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy