NSK 6316DDU 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 639-963
- Mfr. Part No.:
- 6316DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,351.22
(exc. VAT)
PHP17,193.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP15,351.22 |
*price indicative
- RS Stock No.:
- 639-963
- Mfr. Part No.:
- 6316DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 135kN | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Flange Outside Diameter | 170mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 135kN | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Flange Outside Diameter 170mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is designed to deliver exceptional reliability and efficiency. With a bore diameter of 80 mm and an outside diameter of 170 mm, this bearing is engineered to withstand substantial loads while providing smooth and quiet operation. Ideal for various industrial applications, its Durable construction features a robust static load rating of 86,500 N and a dynamic load rating of 135,000 N, making it perfectly suited for demanding environments. The seal provided ensures excellent protection against contaminants, significantly extending the bearing's service life. This outstanding product is a VITAL choice for professionals seeking reliability and performance in their machinery.
Optimised for durability, reducing the need for frequent replacements
Designed for high speed applications, achieving speeds up to 2800 min-1
Includes Advanced sealing for enhanced protection against dirt and moisture
Features chamfer dimensions to facilitate easy installation
Robust bearing mass of approximately 3.67 kg ensures stability during operation
Calibrated for suitability across various machinery and equipment types
Compatible with numerous industrial applications, adding versatility to usage
Related links
- NSK 6316DDUC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
