NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP11,460.01

(exc. VAT)

PHP12,835.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,460.01

*price indicative

RS Stock No.:
706-687
Mfr. Part No.:
6316CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

86500N

Internal Clearance

CM

Dynamic Load Rating

136kN

Series

631

Bore Type

Round

Limiting Speed

667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for reliable radial contact and optimal performance in varied applications. Featuring a pressed steel cage and open configuration, this robust bearing ensures efficient operation while reducing friction and energy consumption. With a high dynamic load capacity of 136,000,000 mN, it is ideally suited for applications requiring durability and strength. The bearing supports a wide operational temperature range, making it versatile for various conditions, while its precise dimensions guarantee a perfect fit for enhanced performance.

Designed with a pressed steel cage for enhanced durability and reduced friction

Offers a dynamic load capacity of 136,000,000 mN for reliable performance

Supports radial contact, aiding in smooth and efficient movement

Operates effectively across a temperature range from 233.15 °K to 393.15 °K

Min shoulder diameter of 91 mm ensures compatibility with various installations

Max shoulder diameter of 159 mm allows for versatile application in machinery

Lightweight at 3.59 kg, facilitating easy handling and installation

Min fillet radius of 2.1 mm aids in reducing stress concentrations

Designed for oil and grease lubrication, catering to diverse operational needs

Coefficient of 13.3 optimises performance under varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy