NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 698-948
- Mfr. Part No.:
- 6316C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,955.53
(exc. VAT)
PHP23,470.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,955.53 |
*price indicative
- RS Stock No.:
- 698-948
- Mfr. Part No.:
- 6316C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 136kN | |
| Bore Type | Round | |
| Series | 6316 | |
| Limiting Speed | 6600rpm | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 136kN | ||
Bore Type Round | ||
Series 6316 | ||
Limiting Speed 6600rpm | ||
Flange Outside Diameter 170mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact and performance in various applications. Designed with a pressed steel cage, this reliable bearing ensures robust functionality and ease of installation. With an internal diameter of 80 mm and an external diameter of 170 mm, it is perfectly suited for demanding industrial environments. The bearings radially expansive design allows for dynamic loads up to 130,000,000 mN, making it an exceptional choice for high-load situations. Its operational efficiency is complemented by a wide temperature tolerance of -40 to 120 degrees Celsius, ensuring reliable performance even under temperature variations.
Radial clearance class C4 for enhanced load handling
Mass of 3.7 kg ensures stability and durability in use
Dynamic load capability of 130,000,000 mN optimised for heavy-duty applications
Static load limit of 86,700,000 mN provides robust support under stationary conditions
Fatigue limit load of 3,500,000 mN to enhance longevity and resilience
Mechanical limit speed of 39,600 °/s for high-speed operations
Reference thermal speed of 33,000 °/s for balancing heat generation and performance
Minimum operating temperature as low as -40 degrees Celsius, ensuring reliability across a variety of conditions
Maximum operating temperature up to 120 degrees Celsius widens usage scenarios
Related links
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316L1C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
