NTN 6316L1C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 699-056
- Mfr. Part No.:
- 6316L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP36,270.09
(exc. VAT)
PHP40,622.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,270.09 |
*price indicative
- RS Stock No.:
- 699-056
- Mfr. Part No.:
- 6316L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 136kN | |
| Series | 6316 | |
| Bore Type | Round | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 136kN | ||
Series 6316 | ||
Bore Type Round | ||
Flange Outside Diameter 170mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in a variety of applications. This bearing features a precision machined cage that enhances stability and reduces operational noise, making it an Ideal choice for machinery requiring efficient radial contact. With an internal diameter of 80 mm and an external diameter of 170 mm, this product is designed for enduring use, supporting both dynamic and static loads. Its robust construction ensures that it can withstand challenging conditions, guaranteeing longevity and dependability in operation, making it a preferred choice for both industrial and commercial settings.
Robust construction, ensuring longevity in demanding environments
Precision machined cage for enhanced stability and reduced noise
Excellent radial contact design, optimising performance under various loads
Dynamic load capacity of 136,000,000 mN, ensuring durability
Static load capacity of 86,500,000 mN for reinforced reliability
Fatigue limit load of 3,500,000 mN, extending product lifespan
Supports a wide temperature range from -40°C to 120°C for versatility
Min shoulder diameter of 91 mm for compatibility in diverse assemblies
Compact design with an inner ring width of 39 mm, suitable for tight spaces
Related links
- NTN 6316C4 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316CM 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6316LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
