SKF 71904 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- RS Stock No.:
- 462-618
- Mfr. Part No.:
- 71904 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,737.36
(exc. VAT)
PHP28,825.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,737.36 |
*price indicative
- RS Stock No.:
- 462-618
- Mfr. Part No.:
- 71904 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.2kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 6.05kN | |
| Standards/Approvals | RoHS | |
| Series | 71904 | |
| Limiting Speed | 43000rpm, 63000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.2kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 6.05kN | ||
Standards/Approvals RoHS | ||
Series 71904 | ||
Limiting Speed 43000rpm, 63000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed to meet the rigorous demands of high-speed applications. Engineered with a focus on precision and load capacity, this product excels in environments that require the simultaneous accommodation of radial and axial loads. Its unique design allows for effective load sharing in various configurations, ensuring optimal performance without the hassle of additional shims. The ability to maintain high running accuracy and stiffness makes it an ideal choice for industries where precision is paramount. Whether operating under low or moderate temperatures, this bearing delivers reliability and efficiency, making it a top choice for professionals seeking quality and durability.
Provides exceptional load carrying capacity and speed stability
Designed to minimise maintenance needs while maximising operational efficiency
Universal matching allows for versatile configurations to suit various applications
Boasts high quality material construction ensuring long lasting performance
Features a compact design that optimises space without compromising on strength
Enables easy installation due to its straightforward compatibility with existing systems
Related links
- SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 7002 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 71906 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 71905 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NTN 7904UCG/GNP42 Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904A5TRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904A5TRDUMP3 2 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904CTRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
