NSK 7904A5TRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- RS Stock No.:
- 642-352
- Mfr. Part No.:
- 7904A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP26,371.30
(exc. VAT)
PHP29,535.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,371.30 | PHP13,185.65 |
*price indicative
- RS Stock No.:
- 642-352
- Mfr. Part No.:
- 7904A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.05kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 8.3kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 52700rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.05kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 8.3kN | ||
Bore Type Cylindrical | ||
Limiting Speed 52700rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance, featuring a unique design tailored for applications requiring enhanced reliability and accuracy. This bearing ensures reduced friction and effective load distribution, making it Ideal for high-speed machinery. With a bore diameter of 20 mm and an outside diameter of 37 mm, it accommodates precise axial loads while maintaining structural integrity. The incorporation of Advanced materials guarantees consistent performance, while its precision manufacturing provides a lower running noise, enhancing operational efficiency. This product is essential for industries seeking Durable and high-performance bearing solutions.
Bore diameter of 20 mm for precise fit and functionality
Outside diameter of 37 mm optimises load-bearing capabilities
Width of 9 mm ensures robustness without compromising speed
Dynamic load rating of 8.30 kN for reliability in high-stress applications
Static load rating of 4.05 kN enhances durability under stationary conditions
Limiting speed of 35100 min-1 with grease lubrication for reduced wear
Limiting speed of 52700 min-1 with oil-air lubrication for extreme performance
Contact angle of 25° allows effective axial load handling
Recommended grease quantity at 0.21 g/brg for optimal maintenance
Approximate mass of 0.037 kg supports lightweight and Compact applications
Related links
- NSK 7904A5TRDUMP3 2 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904CTRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NTN 7904UCG/GNP42 Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 71904 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
