SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- RS Stock No.:
- 462-381
- Mfr. Part No.:
- 71904 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,737.36
(exc. VAT)
PHP28,825.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,737.36 |
*price indicative
- RS Stock No.:
- 462-381
- Mfr. Part No.:
- 71904 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 3.05kN | |
| Dynamic Load Rating | 5.72kN | |
| Standards/Approvals | RoHS | |
| Series | 71904 | |
| Limiting Speed | 38000rpm, 56000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 3.05kN | ||
Dynamic Load Rating 5.72kN | ||
Standards/Approvals RoHS | ||
Series 71904 | ||
Limiting Speed 38000rpm, 56000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for outstanding performance under demanding conditions. This bearing is designed to accommodate simultaneous radial and axial loads, making it ideal for applications requiring high accuracy and load carrying capacity. With a unique construction that allows for effective load sharing in various arrangements, it simplifies installation by eliminating the need for shims. Built to excel in moderate operating temperatures, this bearing ensures reliable operation at elevated speeds, catering to modern engineering demands with precision.
Universally matchable design for versatile assembly options
Enhanced running accuracy for superior performance
Higher load carrying capacity allows for heavier applications
Optimised stiffness contributes to improved durability
Normal contact type ensures optimal load distribution
One piece ring structure minimises potential failure points
Tolerance class P4A provides exceptional reliability
Lightweight design aids in energy efficiency
Custom designed for low to moderate temperature functionality
Measuring load condition enhances operational stability
Related links
- SKF 71904 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 7002 ACDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 71906 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7204 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7004 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
