SKF 7002 ACDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- RS Stock No.:
- 461-858
- Mfr. Part No.:
- 7002 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP23,572.78
(exc. VAT)
PHP26,401.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,572.78 |
*price indicative
- RS Stock No.:
- 461-858
- Mfr. Part No.:
- 7002 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.32kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 4.94kN | |
| Series | 7002 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 67000rpm, 100000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.32kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 4.94kN | ||
Series 7002 | ||
Standards/Approvals RoHS | ||
Limiting Speed 67000rpm, 100000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7002 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 71906 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
