NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- RS Stock No.:
- 641-981
- Mfr. Part No.:
- 7002CTRDULP3 R
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP25,340.83
(exc. VAT)
PHP28,381.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,340.83 | PHP12,670.415 |
*price indicative
- RS Stock No.:
- 641-981
- Mfr. Part No.:
- 7002CTRDULP3 R
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 15mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.4kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 7.85kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 74500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 15mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.4kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 7.85kN | ||
Bore Type Cylindrical | ||
Limiting Speed 74500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for Advanced rotational applications, delivering remarkable reliability and precision. With a bore diameter of 15 mm and an outside diameter of 32 mm, this bearing excels in high-speed environments, handling dynamic loads effectively. It features a calculated contact angle of 15°, which optimises both axial and radial loads. Designed for smooth operation, it achieves a limiting speed of 49,000 min-1 with grease lubrication, ensuring enhanced durability and extended service life. This versatile bearing is Ideal for applications requiring robust performance under demanding conditions, ensuring optimum functionality in various mechanical setups.
Enhanced load ratings with a Basic dynamic load rating of 7.85 kN
Optimised static load rating of 3.40 kN, offering superior performance in stationary applications
Limiting speeds of 49,000 min-1 for grease and 74,500 min-1 for oil, accommodating varying lubrication needs
Precise abutment dimensions, including da(min.) at 17.5 mm, ensuring compatibility with various shaft setups
Innovative chamfer dimensions of r(min.) 0.3 mm and r1(min.) 0.15 mm, promoting improved sealing and durability
Lightweight design at approximately 0.030 kg, facilitating easy installation and reduced inertia for dynamic applications
Recommended grease quantity of 0.17 g/brg, optimising lubrication while ensuring efficiency and reduced maintenance efforts
Related links
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7904A5TRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904A5TRDUMP3 2 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
