NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 642-359
- Mfr. Part No.:
- 7905CSN24TRSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP17,265.44
(exc. VAT)
PHP19,337.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,265.44 |
*price indicative
- RS Stock No.:
- 642-359
- Mfr. Part No.:
- 7905CSN24TRSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5.05kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 9.75kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 68100rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5.05kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 9.75kN | ||
Bore Type Cylindrical | ||
Limiting Speed 68100rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing delivers unparalleled performance for various applications requiring precision alignment and support. Engineered with a bore diameter of 25 mm and an outside diameter of 42 mm, this bearing is specifically designed to handle axial and radial loads, ensuring reliability in demanding environments. The product features chamfer dimensions that enhance installation versatility and a dynamic load rating of 9.75 kN, providing exceptional strength for high-speed operations. With a maximum limiting speed of 68,100 min-1 when using oil-air lubrication, this bearing promotes efficient operation while extending service life in critical machinery.
Chamfer dimensions of 0.3 mm and 0.15 mm facilitate smooth handling and installation
Enhanced dynamic load rating of 9.75 kN ensures outstanding performance under load
Maximum limiting speeds of 44,800 min-1 with grease and 68,100 min-1 with oil-air promote efficient machine operation
Contact angle of 15° optimises axial load handling in applications with directional forces
Recommended grease quantity of 0.25 g/brg simplifies lubrication requirements
Abutment dimensions ensure compatibility with various housing and shaft designs, enhancing the versatility of installation options
Measurement accuracy supported by rigorous design standards ensures reliability in high-precision applications
Approximate mass of 0.039 kg allows for lightweight assemblies without compromising performance
Related links
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NTN 7905UCG/GNP42 Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 71905 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
