NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 642-360
- Mfr. Part No.:
- 7905CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP27,627.95
(exc. VAT)
PHP30,943.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,627.95 | PHP13,813.975 |
*price indicative
- RS Stock No.:
- 642-360
- Mfr. Part No.:
- 7905CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5.4kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 52300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5.4kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 52300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for applications requiring superior performance and durAbility. With its refined construction, it is engineered to support both axial and radial loads, ensuring reliable operation in a variety of environments. This bearing features boundary dimensions that contribute to its Compact design, making it an Ideal choice for machinery requiring tight tolerances. Its Ability to handle high speeds and loads efficiently makes it a VITAL component in precision engineering, enhancing the overall functionality and longevity of your equipment.
Bore diameter of 25 mm optimises fit within standard equipment dimensions
Outside diameter of 42 mm greatly improves load distribution
Width of 9 mm allows for Compact design while maintaining strength
High limiting speeds of 34400 min-1 for grease lubrication ensures excellent performance in demanding applications
Basic dynamic load rating of 9.90 kN supports high performance under heavy operational loads
Basic static load rating of 5.40 kN provides reliability and stability when stationary
15° contact angle enhances axial load capacity and angular stability
Robust build quality results in a mass of only 0.043 kg, streamlining installation and reducing overall system weight
Recommended grease quantity of 0.25 g/brg maintains optimal lubrication over prolonged use
Preloaded designs improve axial rigidity, essential for maintaining precision in rotating applications
Related links
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- INA 3806-2Z 2 Row Angular Contact Ball Bearing - 30 mm ID, 42 mm OD 10 mm Race Width
