NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 642-358
- Mfr. Part No.:
- 7905A5TRSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,113.89
(exc. VAT)
PHP7,967.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,113.89 |
*price indicative
- RS Stock No.:
- 642-358
- Mfr. Part No.:
- 7905A5TRSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearings offer exceptional performance and durability for various applications. Designed with a bore diameter of 25 mm and an outside diameter of 42 mm, This Bearing is engineered for optimal load conditions and high-speed operation. With a Basic dynamic load rating of 9.35 kN and a static load rating of 5.15 kN, it ensure reliability under challenging workloads. The integrated chamfer dimensions of r(min.) 0.3 mm and r1(min.) 0.15 mm support smooth operation while minimising wear. Their carefully optimised design guarantees effective load distribution, making them an Ideal choice for tailored engineering solutions.
Provides high precision for reliable operation in demanding environments
Optimised to handle dynamic loads up to 9.35 kN, enhancing longevity
Grease limiting speed rated at 29,900 min-1 for effective lubrication management
Oil (oil-air) limiting speed rated at 44,800 min-1 for superior performance in high speed applications
Effective load centre of 12.3 mm for improved stability during operation
Compact design with a width of 9 mm, facilitating integration in space-constrained assemblies
Recommended grease quantity of 0.25 g/brg ensuring optimal lubrication
Mass of approximately 0.043 kg for lightweight applications without compromising strength
Related links
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- INA 3806-2Z 2 Row Angular Contact Ball Bearing - 30 mm ID, 42 mm OD 10 mm Race Width
