NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 642-355
- Mfr. Part No.:
- 7905A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP27,627.95
(exc. VAT)
PHP30,943.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,627.95 | PHP13,813.975 |
*price indicative
- RS Stock No.:
- 642-355
- Mfr. Part No.:
- 7905A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5.15kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 9.35kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 44800rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5.15kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 9.35kN | ||
Bore Type Cylindrical | ||
Limiting Speed 44800rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed for optimal performance in applications requiring precise angular positioning and load handling. Offering an impressive bore diameter of 25 mm and outside diameter of 42 mm, This bearings ensure smooth operation and minimal friction. With a robust dynamic load rating of 9.35 kN and a static load rating of 5.15 kN, it cater to demanding engineering specifications while maintaining excellent durability. The bearings feature a contact angle of 25°, allowing for efficient axial load management and load direction adjustment, making them Ideal for high-speed machinery and applications requiring precise control.
Excels in high-precision environments with optimal load distribution
Compact dimensions contribute to enhanced space efficiency in assemblies
Designed with minimal radial clearance for improved axial rigidity and performance
Limiting speeds of 29900 min-1 with grease and 44800 min-1 with oil ensure reliability in high speed applications
Robust chamfer dimensions enhance installation flexibility and reduce edge stress
Effective load centre measurements allow for better alignment and stability
Recommended grease quantities of 0.25 g/brg simplify maintenance and prolong service life
Mass of approximately 0.043 kg aids in weight-sensitive designs without compromising strength
Related links
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- INA 3806-2Z 2 Row Angular Contact Ball Bearing - 30 mm ID, 42 mm OD 10 mm Race Width
