SKF 71905 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 462-383
- Mfr. Part No.:
- 71905 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP26,606.04
(exc. VAT)
PHP29,798.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,606.04 |
*price indicative
- RS Stock No.:
- 462-383
- Mfr. Part No.:
- 71905 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 4kN | |
| Dynamic Load Rating | 6.76kN | |
| Series | 71905 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 36000rpm, 53000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 4kN | ||
Dynamic Load Rating 6.76kN | ||
Series 71905 | ||
Standards/Approvals RoHS | ||
Limiting Speed 36000rpm, 53000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Gavin
The SKF Angular Contact Ball Bearing is engineered to accommodate both radial and axial loads, enabling a highly efficient performance in demanding applications. Designed as a single row bearing, it excels in handling heavy loads at elevated speeds while maintaining low operating temperatures. With its universal matchability, this bearing facilitates effective load distribution in setups that require precise preload specifications, ensuring optimal functionality without the need for shims. Ideal for high-speed applications, this bearing boasts exceptional running accuracy, making it an indispensable component for engineers seeking reliability and efficiency in their projects.
Universal compatibility allows for versatile arrangement options
Optimised for high speed operations without sacrificing performance
Single row design reduces complexity whilst enhancing load handling capability
Minimum chamfer dimensions support easy installation in tight spaces
Stable preload conditions contribute to extended service life and minimal wear
Excellent dynamic and static load ratings ensure durability under significant stress
Compact design aids in saving space within mechanical assemblies
Related links
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 7004 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- NTN 7905UCG/GNP42 Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
