NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP25,765.51

(exc. VAT)

PHP28,857.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,765.51PHP12,882.755

*price indicative

RS Stock No.:
642-247
Mfr. Part No.:
7201CTRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

3.85kN

Dynamic Load Rating

9.95kN

Bore Type

Cylindrical

Limiting Speed

79600rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is expertly designed to meet the stringent demands of high-speed and high-precision applications. With its meticulous construction, this bearing delivers outstanding reliability and performance in various mechanical systems. The Compact dimensions provide versatility while ensuring optimal load support and dynamic response. Built to withstand substantial loads, this bearing excels in environments requiring precise alignment and minimal friction, making it an Ideal choice for industrial applications where efficiency and long service life are paramount.

High dynamic load rating facilitates optimal operation under significant stress

Precision-engineered contact angle allows for effective axial load handling

Reliable limiting speeds of 52,300 min-1 with grease and 79,600 min-1 with oil ensure high operational efficiency

Robust design incorporates minimal chamfer dimensions for enhanced performance

Structures optimise effective load distribution, promoting longevity and reliability

Recommended grease quantities ensure appropriate lubrication for improved bearing life

Comprehensive abutment dimensions support precise installation in machinery

Lightweight construction of approximately 0.036 kg promotes ease of handling without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy