SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- RS Stock No.:
- 699-553
- Mfr. Part No.:
- 5201EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,175.50
(exc. VAT)
PHP3,556.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,175.50 |
*price indicative
- RS Stock No.:
- 699-553
- Mfr. Part No.:
- 5201EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 15.9mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 10.4kN | |
| Bore Type | Round | |
| Series | 520 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 15.9mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5.9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 10.4kN | ||
Bore Type Round | ||
Series 520 | ||
Limiting Speed 16000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are expertly designed for high-performance applications, ensuring optimal efficiency and reliAbility. These Bearing deliver exceptional stAbility with specified internal and external dimensions, making them Ideal for various load conditions. Crafted for durAbility, they tolerate considerable dynamic and static loads while enhancing operational longevity. With the Ability to perform effectively within a range of temperatures, this product is suited for demanding environments where precision and consistency are paramount. The design features a tailored contact angle that facilitates improved load handling characteristics, contributing to smoother operation across applications.
Dynamic load capacity of 10.4 million mN ensures reliability under stress
Static load capacity of 5.9 million mN supports heavy-duty applications
Fatigue limit load of 380,000 mN mitigates failure risks during operation
Operating temperature range from -20°C to 120°C ensures versatility
Precision class P0 guarantees dependable performance standards
Radial clearance class CN enables smooth running and reduces wear
Min fillet radius of 0.6 mm accommodates complex configurations
Related links
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5201ZZG15 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NSK 3201BTNG 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
