SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 460-552
- Mfr. Part No.:
- 7205 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,093.82
(exc. VAT)
PHP38,185.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,093.82 |
*price indicative
- RS Stock No.:
- 460-552
- Mfr. Part No.:
- 7205 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 6.95kN | |
| Dynamic Load Rating | 13kN | |
| Standards/Approvals | RoHS | |
| Series | 7205 | |
| Limiting Speed | 45000rpm, 30000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 6.95kN | ||
Dynamic Load Rating 13kN | ||
Standards/Approvals RoHS | ||
Series 7205 | ||
Limiting Speed 45000rpm, 30000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed for high-capacity performance. Engineered to accommodate simultaneous radial and axial loads, this bearing excels in applications requiring precision and reliability. With its advanced design, it features a universal matching capability that ensures effective load sharing without the need for additional shims. It is perfectly suited for heavy load operations at elevated speeds and maintains excellent performance even under low to moderate temperature conditions. Its construction facilitates high running accuracy, making it ideal for demanding engineering applications.
Accommodates heavy loads while maintaining high speed performance
Designed for low to moderate operating temperature environments
Universally matchable for seamless integration into complex arrangements
Delivers very high running accuracy and load capacity
Enables effective load sharing without shims enhancing installation efficiency
Constructed with a single row that simplifies assembly and maintenance
Utilises high quality bearing steel for enhanced durability and performance
Incorporates a normal contact type ensuring reliable operation under various conditions
Related links
- SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
