SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 462-632
- Mfr. Part No.:
- 7205 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,288.24
(exc. VAT)
PHP9,282.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,288.24 |
*price indicative
- RS Stock No.:
- 462-632
- Mfr. Part No.:
- 7205 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Brass Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Static Load Rating | 10kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 15.6kN | |
| Series | 7205 | |
| Standards/Approvals | Class P6 (P6) | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Brass Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Static Load Rating 10kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 15.6kN | ||
Series 7205 | ||
Standards/Approvals Class P6 (P6) | ||
Bore Type Cylindrical | ||
Limiting Speed 17000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Angular Contact Ball Bearing is designed for optimum performance in demanding applications. This bearing excels at simultaneously accommodating both radial and large unilateral axial loads, making it suitable for high-speed operations and heavy-duty tasks. With its superior construction, it is specifically engineered to support substantial axial forces acting in one direction, outperforming traditional deep groove ball bearings. The 7205 BECBYs robust design enhances reliability even under continuous high-speed conditions, whilst its ability to facilitate precision engineering standards sets a new benchmark in bearing technology. Whether for use in industrial machinery or various rotating applications, this bearing is geared to deliver exceptional efficiency and longevity.
Engineered to operate at high and very high speeds
Accommodates both radial loads and substantial axial forces in one direction
Designed for applications requiring precision and durability
Utilises a brass sheet metal cage for enhanced strength
Universally matched bearing type allows for easy integration
Constructed with high quality bearing steel for improved longevity
Features normal contact with two point contact for reliable performance
Nil axial internal clearance ensures better load distribution
Related links
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BE-2RZP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
