SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 460-554
- Mfr. Part No.:
- 7205 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,795.47
(exc. VAT)
PHP8,730.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,795.47 |
*price indicative
- RS Stock No.:
- 460-554
- Mfr. Part No.:
- 7205 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 15.6kN | |
| Series | 7205 BEGAP | |
| Standards/Approvals | Class P6 | |
| Bore Type | Open End | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 15.6kN | ||
Series 7205 BEGAP | ||
Standards/Approvals Class P6 | ||
Bore Type Open End | ||
Limiting Speed 17000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Gavin
The SKF single row angular contact ball bearing is expertly designed to accommodate both radial and axial loads in a compact form. With its high-speed capability and robust construction, this bearing ensures reliable performance even under significant loads. Ideal for applications requiring precision, its unique design enables it to support large unilateral axial forces. The contact angle optimises load distribution, reducing stress under operational conditions. As a part of the SKF Explorer range, it stands out due to its enhanced performance characteristics and durability, making it a preferred choice for demanding engineering tasks.
Optimises load distribution for improved efficiency
Facilitates high speed operation in various applications
Superior performance under both radial and axial loads
Designed for unilateral axial loads with precision
Constructed from high quality bearing steel for longevity
Features a non metallic cage for reduced friction
Compatibility with universal matching for versatile use
Light preload configuration ensures operational excellence
Low maintenance requirements with no relubrication feature
Related links
- SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
