SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 585-815
- Mfr. Part No.:
- 7205 BEY
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP43,135.67
(exc. VAT)
PHP48,311.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,135.67 | PHP4,313.567 |
*price indicative
- RS Stock No.:
- 585-815
- Mfr. Part No.:
- 7205 BEY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Brass Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.3kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Parallel | |
| Series | 7205 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Brass Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.3kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Parallel | ||
Series 7205 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing represents a perfect balance of high performance engineering and durability, expertly designed for precision applications. With a unique ability to accommodate combined loads, this bearing delivers exceptional stiffness, making it ideal for use in a variety of dynamic environments. Precision machined from high quality materials, it ensures reduced friction and enhances operational efficiency. Its robust construction is tailored to extend the service life of your machinery, making it a trusted choice for professionals seeking reliability and performance. The innovative design allows for easy installation and optimal alignment, providing a seamless integration into your equipment. Tailored for high speed operations, this angular contact bearing is optimal for applications that demand both speed and accuracy, ensuring operational excellence across multiple sectors.
Designed to handle both radial and axial loads in one direction
Optimises performance in high speed applications with minimal friction
Enhanced durability thanks to high quality materials and precision engineering
Easy installation process allows for quick replacement and reduced downtime
Robust design ensures a longer service life under demanding conditions
Suitable for a wide range of applications offering versatile usability
Related links
- NTN 7205 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
