SKF 7205 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 462-633
- Mfr. Part No.:
- 7205 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,093.82
(exc. VAT)
PHP38,185.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,093.82 |
*price indicative
- RS Stock No.:
- 462-633
- Mfr. Part No.:
- 7205 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.2kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 13.5kN | |
| Standards/Approvals | RoHS | |
| Series | 7205 | |
| Limiting Speed | 18000rpm, 30000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.2kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 13.5kN | ||
Standards/Approvals RoHS | ||
Series 7205 | ||
Limiting Speed 18000rpm, 30000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered to accommodate simultaneous radial and axial loads, making it ideal for applications that demand high precision and reliability. With a robust design, it excels in environments where heavy loads and elevated speeds are present, ensuring efficient performance under low to moderate operating temperatures. The universally matchable feature allows for versatile configurations, whether arranged back-to-back, face-to-face, or in tandem, thus facilitating effective load sharing without the need for shims. This bearing is meticulously crafted from bearing steel and promises exceptional running accuracy and stiffness, meeting the rigorous demands of modern machinery.
Designed for high speed applications requiring superior load capacity
Offers enhanced running accuracy for precise performance
Universally matchable configuration provides flexibility in arrangements
Manufactured from durable bearing steel for longevity
Optimised for effective handling of radial and axial loads
Exhibits excellent stiffness to handle heavy operational demands
Minimal maintenance required due to a robust non sealed design
Related links
- SKF 7205 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEGAP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBY 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBM 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEY 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
