SKF 7204 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 460-551
- Mfr. Part No.:
- 7204 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP33,502.60
(exc. VAT)
PHP37,522.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,502.60 |
*price indicative
- RS Stock No.:
- 460-551
- Mfr. Part No.:
- 7204 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 5.6kN | |
| Dynamic Load Rating | 11.4kN | |
| Series | 7204 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 48000rpm, 32000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 5.6kN | ||
Dynamic Load Rating 11.4kN | ||
Series 7204 | ||
Standards/Approvals RoHS | ||
Limiting Speed 48000rpm, 32000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing offers a unique solution for applications requiring high carrying capacity and precision. Designed for simultaneously accommodating radial and axial loads, this bearing excels in high-speed operations while maintaining low to moderate temperatures. Its advanced engineering allows it to perform efficiently in demanding environments. With a universally matchable feature, this bearing can be effortlessly combined with others within a predetermined preload range, eliminating the need for additional shimming. The integration of high-quality materials ensures durability and longevity, making it a reliable choice for industries that prioritise performance and efficiency.
Delivers exceptional running accuracy
Optimised for both heavy loads and high speeds
Universally matchable design enhances versatility
Constructed from premium bearing steel for increased longevity
High capacity design suitable for sophisticated engineering applications
Compact dimensions make installation into tight spaces easier
Preload range carefully designed for optimal performance
Facilitates effective load sharing when arranged together
Related links
- SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7005 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 71906 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEGAP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
