SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 462-630
- Mfr. Part No.:
- 7204 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP33,502.60
(exc. VAT)
PHP37,522.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,502.60 |
*price indicative
- RS Stock No.:
- 462-630
- Mfr. Part No.:
- 7204 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.15kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 14.3kN | |
| Series | 7204 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 36000rpm, 53000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.15kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 14.3kN | ||
Series 7204 | ||
Standards/Approvals RoHS | ||
Limiting Speed 36000rpm, 53000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing excels in performance, specially designed to accommodate both radial and axial loads acting simultaneously. With its unique configuration, this bearing operates efficiently under high loads and moderate temperatures, making it a perfect choice for applications demanding reliability and precision. Its one-piece inner and outer rings promote enhanced structural integrity, while the universally matchable design ensures flexibility in arrangements to achieve optimal load-sharing without the need for shims. With outstanding running accuracy and a remarkably high load carrying capacity, this product stands out in its ability to handle the intricacies of modern engineering demands.
Accommodates heavy loads at relatively high speeds
Designed for low to moderate operating temperatures
Universally matchable facilitating effective load sharing
Offers very high running accuracy for improved performance
Manufactured with bearing steel for enhanced durability
Single row design ensures streamlined installation and maintenance
Normal contact type assures reliability in load distribution
Lightweight construction makes it suitable for various applications
Related links
- SKF 7204 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEGAP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BE-2RZP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
