NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- RS Stock No.:
- 642-362
- Mfr. Part No.:
- 7906A5TRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP30,179.78
(exc. VAT)
PHP33,801.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,179.78 | PHP15,089.89 |
*price indicative
- RS Stock No.:
- 642-362
- Mfr. Part No.:
- 7906A5TRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing offers exceptional load capacity and angular contact support, catering specifically to demanding machine applications. Designed for precision and reliability, this product boasts a bore diameter of 30 mm and an outside diameter of 47 mm, ensuring a robust performance across various conditions. Its high dynamic load rating of 9.90 kN and static load rating of 5.95 kN make it ideally suited for reducing friction and maintaining operational efficiency. With a limited grease speed of 26,000 min-1 and oil-speed of 39,000 min-1, this bearing ensures optimal performance in both grease and oil environments, aligning perfectly with modern mechanical standards and expectations.
High precision design ensures optimal alignment and minimised wear
Angular contact configuration allows for higher axial load capacities
Bore diameter of 30 mm fits a wide range of shaft sizes
Outside diameter of 47 mm provides superior stability during operation
Chamfer dimensions (r1(min.) at 0.15 mm and r(min.) at 0.3 mm) enhance fitting and performance
Basic dynamic load rating of 9.90 kN optimises load-bearing capability
Basic static load rating of 5.95 kN assures durability under stationary loads
Limiting speed of 26,000 min-1 for grease application ensures less friction during use
Limiting speed of 39,000 min-1 when using oil allows for enhanced cooling
Recommended grease quantity of 0.29 g/brg optimises lubrication to extend bearing life
Related links
- NSK 7906A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7904A5TRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7904A5TRDUMP3 2 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
