NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP29,301.45

(exc. VAT)

PHP32,817.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,301.45PHP14,650.725

*price indicative

RS Stock No.:
642-361
Mfr. Part No.:
7906A5TRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5.95kN

Contact Angle

25°

Dynamic Load Rating

9.9kN

Bore Type

Cylindrical

Limiting Speed

39000rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is expertly designed for applications requiring enhanced precision and reliability. This bearings offer exceptional load-bearing capabilities, with a Basic dynamic load rating of 9.90 kN and a static load rating of 5.95 kN, Ideal for supporting varying operational demands. With dimensions of 30 mm bore diameter and 47 mm outside diameter, it offer a Compact design without compromising performance. Their high limiting speeds, reaching up to 39,000 min-1 with oil, ensure efficient operation even at maximum productivity. This bearings are an essential component for both high-speed machinery and precision instruments, promising durability and enhanced performance for your applications.

Compact design with a 30 mm bore and 47 mm outer diameter optimises space utilisation

Exceptional dynamic load rating of 9.90 kN ensures robustness under heavy loads

High limiting speeds of 26,000 min-1 (grease) and 39,000 min-1 (oil) enhance operational efficiency

25° contact angle enables effective load distribution, preventing premature wear

Recommended grease quantity of 0.29 g per bearing promotes optimal performance

Precision-engineered chamfer dimensions (r(min.) 0.3 mm and r1(min.) 0.15 mm) facilitate smooth operation

Lightweight design at 0.050 kg assists in minimising overall equipment mass

Ideal for demanding applications such as high speed machinery, enhancing reliability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy