NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 641-991
- Mfr. Part No.:
- 7005A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP26,997.09
(exc. VAT)
PHP30,236.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,997.09 | PHP13,498.545 |
*price indicative
- RS Stock No.:
- 641-991
- Mfr. Part No.:
- 7005A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 41700rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 14kN | ||
Bore Type Cylindrical | ||
Limiting Speed 41700rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to ensure exceptional performance across various applications. Designed for optimal load handling, This bearings boast a bore diameter of 25 mm and an outer diameter of 47 mm, facilitating stability and reliability. With chamfer dimensions that enhance operational efficiency, it deliver superior dynamic and static load ratings of 14.0 kN and 7.10 kN respectively. The bearings maintain high-speed capabilities, rated at 27,800 min-1 for grease and 41,700 min-1 for oil, ensuring they meet the rigorous demands of modern machinery. Whether for heavy-duty use or precision tasks, This bearings are an essential component for longevity and performance.
High precision angular contact design optimises load capacity
Bore and outside diameters of 25 mm and 47 mm offer versatility
Remarkable dynamic load rating of 14.0 kN ensures durability
Static load rating of 7.10 kN accommodates robust applications
Compatible with high speed operations rated at up to 41,700 min-1 for oil
Exceptional contact angle of 25° enhances alignment during operation
Includes specific chamfer dimensions improving clearance and performance
Lightweight design with an approximate mass of 0.077 kg optimises energy efficiency
Recommended grease quantity of 0.48 g/brg streamlines maintenance
Robust construction suitable for a wide range of engineering applications
Related links
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
