NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 641-992
- Mfr. Part No.:
- 7005A5TRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP27,808.48
(exc. VAT)
PHP31,145.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,808.48 | PHP13,904.24 |
*price indicative
- RS Stock No.:
- 641-992
- Mfr. Part No.:
- 7005A5TRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 14kN | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for optimal performance in demanding applications. With its precise angular contact design, this bearing provides superior load capacity and stability, making it Ideal for high-speed machinery. The product features a bore diameter of 25 mm and an outside diameter of 47 mm, ensuring compatibility with a variety of systems. Its robust construction supports dynamic and static load ratings of 14.0 kN and 7.10 kN, respectively, allowing for enhanced reliability and longevity. With precise manufacturing and quality standards, this bearing simplifies maintenance and enhances the overall efficiency of the equipment it is fitted into.
Engineered for high precision, enhancing operational accuracy in machinery
Support for high dynamic load ratings ensures reliability under variable conditions
Optimised for high speed applications with a grease limiting speed of 27,800 min-1
Robust design with a static load rating provides superior stability and performance longevity
Compact dimensions facilitate easy integration into existing equipment setups
Recommended grease quantities of 0.48 g/brg simplify maintenance procedures
Built with chamfer dimensions that support smooth operation and reduced wear
Designed with effective load centre measures to distribute forces evenly
Related links
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
