NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP26,997.09

(exc. VAT)

PHP30,236.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,997.09PHP13,498.545

*price indicative

RS Stock No.:
642-204
Mfr. Part No.:
7005CTRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

7.4kN

Dynamic Load Rating

14.7kN

Bore Type

Cylindrical

Limiting Speed

48700rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is expertly designed to deliver remarkable performance in a variety of applications. Engineered with precision, this bearing features a bore diameter of 25 mm, an outside diameter of 47 mm, and a width of 12 mm, making it Ideal for high-speed operations. Its robust construction allows it to withstand significant dynamic and static loads, with Basic dynamic and static load ratings of 14.7 kN and 7.40 kN respectively. The carefully crafted dimensions ensure optimal alignment and reduced friction, enhancing operational efficiency while maintaining reliability over extended periods.

High precision design enhances operational accuracy

Dynamic load rating of 14.7 kN optimises performance under varying conditions

Static load rating of 7.40 kN ensures stability in stationary applications

Limiting speeds of 32000 min-1 for grease and 48700 min-1 for oil (oil-air) enable use in fast-paced environments

Effective load centre of 10.8 mm promotes balance and reduces wear

Contact angle of 15° supports axial load capacity during operation

Manufactured by nsk, known for reliability and innovation in bearing technology

Includes recommended grease quantity of 0.48 g/brg, simplifying maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy