NSK 7904CTRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP26,371.30

(exc. VAT)

PHP29,535.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,371.30PHP13,185.65

*price indicative

RS Stock No.:
642-354
Mfr. Part No.:
7904CTRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

20mm

Outside Diameter

37mm

Race Width

9mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

4.25kN

Contact Angle

15°

Dynamic Load Rating

8.75kN

Bore Type

Cylindrical

Limiting Speed

61500rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is designed for optimum performance in a wide range of applications. This bearing features superior boundary dimensions, offering a bore diameter of 20 mm and an outside diameter of 37 mm. With a width of 9 mm, it is engineered to maintain consistent alignment under varying load conditions. Its Advanced design allows for high-speed performance, with a limiting speed of 40,400 min-1 for grease lubrication and up to 61,500 min-1 when using oil (oil-air).

High-quality angular contact design for superior load handling

Bore diameter of 20 mm suitable for various shaft sizes

Outside diameter of 37 mm accommodates specific mounting requirements

Width of 9 mm provides structural integrity and reduced friction

Limiting speeds of 40,400 min-1 (grease) and 61,500 min-1 (oil) enhance efficiency

Contact angle of 15° optimises axial load support

Effective load centre of 8.3 mm improves performance under load

Low chamfer dimensions (0.3 mm and 0.15 mm) ensure compatibility in tight spaces

Dynamic load rating of 8.75 kN delivers exceptional durability

Static load rating of 4.25 kN caters to heavy operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy