SKF 71906 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- RS Stock No.:
- 461-891
- Mfr. Part No.:
- 71906 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP27,096.65
(exc. VAT)
PHP30,348.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,096.65 |
*price indicative
- RS Stock No.:
- 461-891
- Mfr. Part No.:
- 71906 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 4.55kN | |
| Dynamic Load Rating | 7.15kN | |
| Series | 71906 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 30000rpm, 45000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 4.55kN | ||
Dynamic Load Rating 7.15kN | ||
Series 71906 | ||
Standards/Approvals RoHS | ||
Limiting Speed 30000rpm, 45000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is meticulously engineered for high-capacity performance, adeptly handling both radial and axial loads with precision. Designed for applications demanding exceptional speed and load resistance, this bearing ensures longevity while maintaining peak operational efficiency. Its universal matchability means it can be configured in various arrangements, seamlessly integrating into your existing systems. With its advanced construction tailored for heavy loads under moderate temperatures, this product exemplifies reliability in demanding conditions. Choose this bearing to elevate the performance of your machinery, ensuring optimal functioning and reduced downtime.
Designed to accommodate simultaneous radial and axial loads
Promotes enhanced load sharing capabilities within a defined preload range
Exhibits outstanding running accuracy for superior operational reliability
Tailored for high speed applications without compromising stiffness
Constructed for universality facilitating diverse arrangement configurations
Manufactured from high quality bearing steel for exceptional durability
Lightweight design aids in overall system efficiency and energy savings
Incorporates a normal contact type to optimise load distribution
Related links
- SKF 71906 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7002 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 71904 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 71905 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
