SKF 16022/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 461-103
- Mfr. Part No.:
- 16022/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP27,502.12
(exc. VAT)
PHP30,802.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,502.12 |
*price indicative
- RS Stock No.:
- 461-103
- Mfr. Part No.:
- 16022/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 57kN | |
| Internal Clearance | 66 μm | |
| Dynamic Load Rating | 60.5kN | |
| Standards/Approvals | No | |
| Series | 16022 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 57kN | ||
Internal Clearance 66 μm | ||
Dynamic Load Rating 60.5kN | ||
Standards/Approvals No | ||
Series 16022 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Deep groove ball bearing is engineered for superior performance in various applications requiring high speed and precision. Designed to withstand substantial radial and axial loads, this bearing enhances both reliability and longevity, making it an essential component for machinery across numerous industries. Its innovative design minimises friction while allowing for smooth operation, even under challenging conditions. With a robust construction that meets international standards, this bearing promises to deliver excellence in engineering applications, ensuring optimal functionality and reduced maintenance costs.
Optimised for high speed operation to improve efficiency
Specialised design reduces friction for smoother performance
Robust construction offers enhanced durability and longevity
Effective at accommodating substantial axial and radial loads
Versatile application suitable for various industrial and automotive uses
Designed to meet international standards ensuring reliability
Related links
- FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2RS1/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
