FAG 61856 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- RS Stock No.:
- 312-824
- Mfr. Part No.:
- 61856
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP107,644.16
(exc. VAT)
PHP120,561.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP107,644.16 |
*price indicative
- RS Stock No.:
- 312-824
- Mfr. Part No.:
- 61856
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 280mm | |
| Outside Diameter | 350mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 176000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 129000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2430rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 280mm | ||
Outside Diameter 350mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 176000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 129000N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 2430rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 350mm | ||
The FAG Deep Groove Ball Bearing is engineered for optimal performance and durability, The precision construction provides normal internal clearance and stabilization up to 200°, making it suitable for high speed applications. This solution effectively balances load capacity and operational efficiency, securing its position as a key component in modern machinery.
Accommodates a broad temperature range for versatile applications
Normal internal clearance offers balanced load distribution
Lightweight construction facilitates easier handling and installation
Not sealed design optimises grease or oil lubrication options
High fatigue load limit ensures long lasting performance
Minimum shaft shoulder diameter aids in precise alignment
Related links
- SKF 61856 MA 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- SKF 51156 M 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
