SKF 61856 MA 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- RS Stock No.:
- 461-971
- Mfr. Part No.:
- 61856 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP222,505.55
(exc. VAT)
PHP249,206.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222,505.55 |
*price indicative
- RS Stock No.:
- 461-971
- Mfr. Part No.:
- 61856 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 280mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 350mm | |
| Race Width | 33mm | |
| Cage Material | Machined Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 200kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 138kN | |
| Bore Type | Cylindrical | |
| Series | 61856 MA | |
| Standards/Approvals | No | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 280mm | ||
Product Type Ball Bearing | ||
Outside Diameter 350mm | ||
Race Width 33mm | ||
Cage Material Machined Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 200kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 138kN | ||
Bore Type Cylindrical | ||
Series 61856 MA | ||
Standards/Approvals No | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61856 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- SKF 51156 M 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- SKF 61956 MA 1 Row Ball Bearing - 280 mm ID, 380 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- RS PRO Nitrile O-Ring O-Ring 350 mm OD
- SKF 29428 E Cylindrical 140 mm ID Ball Bearing, 280 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- SKF QJ 326 N2MA 1 Row Ball Bearing - 130 mm ID, 280 mm OD 58 mm Race Width
