SKF 61956 MA 1 Row Ball Bearing - 280 mm ID, 380 mm OD
- RS Stock No.:
- 461-260
- Mfr. Part No.:
- 61956 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP319,317.96
(exc. VAT)
PHP357,636.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP319,317.96 |
*price indicative
- RS Stock No.:
- 461-260
- Mfr. Part No.:
- 61956 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 280mm | |
| Outside Diameter | 380mm | |
| Race Width | 46mm | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 285kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 216kN | |
| Standards/Approvals | No | |
| Series | 61956 MA | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 280mm | ||
Outside Diameter 380mm | ||
Race Width 46mm | ||
Race Material Bearing Steel | ||
Cage Material Machined Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 285kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 216kN | ||
Standards/Approvals No | ||
Series 61956 MA | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61856 MA 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
- NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 51156 M 1 Row Ball Bearing - 280 mm ID, 350 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 61856 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
