SKF 29428 E Cylindrical 140 mm ID Ball Bearing, 280 mm OD
- RS Stock No.:
- 461-539
- Mfr. Part No.:
- 29428 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP353,538.84
(exc. VAT)
PHP395,963.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP353,538.84 |
*price indicative
- RS Stock No.:
- 461-539
- Mfr. Part No.:
- 29428 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 1630kN | |
| Internal Clearance | Normal | |
| Outside Diameter | 280mm | |
| Static Load Rating | 4300kN | |
| Series | 29428 E | |
| Limiting Speed | 2400rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Dynamic Load Rating 1630kN | ||
Internal Clearance Normal | ||
Outside Diameter 280mm | ||
Static Load Rating 4300kN | ||
Series 29428 E | ||
Limiting Speed 2400rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SNR 29428E Cylindrical 140 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 61956 MA 1 Row Ball Bearing - 280 mm ID, 380 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF NA 4828 Cylindrical 140 mm ID Roller Bearing, 175 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 1028 ML Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
