SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 462-109
- Mfr. Part No.:
- 23028-2CS5/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP109,268.81
(exc. VAT)
PHP122,381.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,268.81 |
*price indicative
- RS Stock No.:
- 462-109
- Mfr. Part No.:
- 23028-2CS5/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 680kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 700rpm | |
| Series | 23028-2CS5/VT143 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 210mm | |
| Dynamic Load Rating | 485kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 680kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 700rpm | ||
Series 23028-2CS5/VT143 | ||
Standards/Approvals RoHS | ||
Outside Diameter 210mm | ||
Dynamic Load Rating 485kN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
High load carrying capacity
Sealed for increased reliability with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
