SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 462-725
- Mfr. Part No.:
- 24028-2CS5/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP141,414.98
(exc. VAT)
PHP158,384.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,414.98 |
*price indicative
- RS Stock No.:
- 462-725
- Mfr. Part No.:
- 24028-2CS5/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 210mm | |
| Internal Clearance | CN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Number of Rows | 2 | |
| Static Load Rating | 900kN | |
| Limiting Speed | 2800rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 210mm | ||
Internal Clearance CN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Number of Rows 2 | ||
Static Load Rating 900kN | ||
Limiting Speed 2800rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
Accommodate misalignment
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 24026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
