SKF 23228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 461-788
- Mfr. Part No.:
- 23228 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP176,251.60
(exc. VAT)
PHP197,401.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,251.60 |
*price indicative
- RS Stock No.:
- 461-788
- Mfr. Part No.:
- 23228 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 962kN | |
| Outside Diameter | 250mm | |
| Static Load Rating | 1250kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 962kN | ||
Outside Diameter 250mm | ||
Static Load Rating 1250kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23228 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 24130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
