SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 462-490
- Mfr. Part No.:
- 22328 CCJA/W33VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP289,597.46
(exc. VAT)
PHP324,349.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP289,597.46 |
*price indicative
- RS Stock No.:
- 462-490
- Mfr. Part No.:
- 22328 CCJA/W33VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 300mm | |
| Static Load Rating | 1560kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 1357kN | |
| Internal Clearance | CN | |
| Series | 22328 CCJA/W33VA405 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 300mm | ||
Static Load Rating 1560kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 1357kN | ||
Internal Clearance CN | ||
Series 22328 CCJA/W33VA405 | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCKJA/W33VA405 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
