RS Better World
FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 313-336
- Mfr. Part No.:
- 22328-E1-XL-T41D
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP212,260.19
(exc. VAT)
PHP237,731.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,260.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-336
- Mfr. Part No.:
- 22328-E1-XL-T41D
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Static Load Rating | 1630000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 300mm | |
| Standards/Approvals | RoHS | |
| Series | 223..-E1-T41A | |
| Limiting Speed | 2420rpm | |
| Internal Clearance | C4 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Static Load Rating 1630000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 300mm | ||
Standards/Approvals RoHS | ||
Series 223..-E1-T41A | ||
Limiting Speed 2420rpm | ||
Internal Clearance C4 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed specifically for applications involving oscillating loads and is engineered to deliver exceptional performance under challenging conditions. This bearing features a robust construction with a particular focus on enhanced reliability and functionality, making it ideal for demanding environments such as vibrating screens.
Optimised for a wide operating temperature range
Dynamic performance tailored for challenging industrial environments
Innovative design reduces the risk of failure under stress
Related links
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22322-E1-XL-T41D Z Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCKJA/W33VA405 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
