FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 313-333
- Mfr. Part No.:
- 22318-E1-XL-T41D
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP55,785.17
(exc. VAT)
PHP62,479.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP55,785.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-333
- Mfr. Part No.:
- 22318-E1-XL-T41D
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 3850rpm | |
| Series | 223..-E1-T41A | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 610000N | |
| Outside Diameter | 190mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 630000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 3850rpm | ||
Series 223..-E1-T41A | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 610000N | ||
Outside Diameter 190mm | ||
Internal Clearance C4 | ||
Static Load Rating 630000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
