FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 312-661
- Mfr. Part No.:
- 6019-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP9,640.39
(exc. VAT)
PHP10,797.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,640.39 |
*price indicative
- RS Stock No.:
- 312-661
- Mfr. Part No.:
- 6019-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in various applications. Designed with precision, it offers a robust construction featuring a steel sheet metal cage that ensures durability. The bearing's dimensional stability is enhanced, allowing it to withstand elevated operational temperatures of up to 150 °C. With a radial internal clearance classification of C3, it caters to conditions where a larger clearance is necessary, thus accommodating thermal expansion and misalignments.
Radial internal clearance accommodates thermal expansion
Designed for ease of installation and maintenance
Not sealed allowing for flexible lubrication options
Sports a fatigue load limit that ensures reliability under dynamic loads
Lightweight design facilitates easier handling and installation
Related links
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
