SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 586-752
- Mfr. Part No.:
- 6019/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP48,454.35
(exc. VAT)
PHP54,268.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,454.35 | PHP9,690.87 |
*price indicative
- RS Stock No.:
- 586-752
- Mfr. Part No.:
- 6019/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Cylindrical | |
| Series | 6019 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Cylindrical | ||
Series 6019 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing exemplifies efficiency and reliability in modern engineering. Designed for versatility, this bearing accommodates radial and axial loads, which makes it ideal for various applications, from electric motors to automotive components. Its robust construction ensures a long service life, reducing the need for frequent replacements. With a smooth surface finish and precision grade design, this bearing guarantees exceptional performance even in challenging environments. Standardised dimensions allow for easy integration into existing setups, making it a preferred choice for manufacturers and engineers alike. The carefully selected materials contribute to its durability and lower frictional resistance, ensuring optimal functionality. The bearing's compatibility with diverse lubricant options further enhances its adaptability, allowing for tailored performance to meet specific operational demands.
Optimised for high speed applications
Robust design ensures minimal maintenance
Versatile use across different industries
Enhanced sealing options for better protection
Compatibility with a wide range of lubricants
Designed for both radial and axial load handling
Manufactured with precision for superior performance
Related links
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 16019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
