FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 312-256
- Mfr. Part No.:
- 6019-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,530.08
(exc. VAT)
PHP14,033.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,530.08 |
*price indicative
- RS Stock No.:
- 312-256
- Mfr. Part No.:
- 6019-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 64000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Limiting Speed | 2420rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 64000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 60 | ||
Limiting Speed 2420rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 60 Deep Groove Ball Bearing, 95mm Bore, 145mm Outside Diameter - 6019-2RSR-C3
This deep groove ball bearing is a single-row, sealed unit designed for radial support in rotating equipment. It features a cylindrical bore and a sealed end type to restrict contamination ingress while operating at moderate peripheral speeds. The races are formed from bearing steel and the internal clearance is set to a normal Value to suit standard assembly tolerances. The component conforms to ISO 492:2023 dimensional and performance tolerances for this bearing class.
Features and Benefits:
• Steel cage limits deformation under heavy operating loads
• Deep-grooved race provides continuous radial load distribution
• Dynamic load capacity 64,000 N supports sustained operational forces
• Static load capacity 54,000 N resists shock and standstill loads
• Limiting speed 2,420 r/min enables moderate-speed applications
• Deep-grooved race provides continuous radial load distribution
• Dynamic load capacity 64,000 N supports sustained operational forces
• Static load capacity 54,000 N resists shock and standstill loads
• Limiting speed 2,420 r/min enables moderate-speed applications
Applications
• Suitable for industrial drive shafts requiring sealed protection
• Ideal for gearboxes where normal internal clearance is acceptable
• Used with electric motors operating at moderate rotational speeds
• Can be used for conveyor rollers with single-row load demands
• Ideal for gearboxes where normal internal clearance is acceptable
• Used with electric motors operating at moderate rotational speeds
• Can be used for conveyor rollers with single-row load demands
What material composes the rolling contact surfaces?
The inner and outer raceways are manufactured from bearing steel.
How is contamination reduced in operational environments?
A sealed end configuration restricts ingress of debris and lubricants.
What bore type is provided for mounting compatibility?
The bore is cylindrical to match straight-shaft housings.
How many rows of balls are contained within the assembly?
The unit contains a single row of rolling elements.
Related links
- FAG 6019-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
