FAG 6019-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 310-508
- Mfr. Part No.:
- 6019-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,530.08
(exc. VAT)
PHP14,033.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,530.08 |
*price indicative
- RS Stock No.:
- 310-508
- Mfr. Part No.:
- 6019-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2420rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2420rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is specially designed to support both radial and axial loads, expertly balancing durability with performance. Engineered with precision, it features contact seals on both sides, ensuring reliable lubrication retention and protection against contaminants. This product is suitable for a variety of applications, from industrial machinery to automotive systems, where optimal operation in challenging conditions is crucial. Its steel sheet metal cage provides strength and stability, while a wide operational temperature range enhances its versatility in different environments.
Equipped with a sturdy steel sheet metal cage for enhanced strength
Offers a wide operational temperature range for versatility
Basic dynamic load rating ensures capability under heavy loads
Lifetime lubrication contributes to minimal maintenance needs
Sealed design provides longevity and freedom from upkeep
Related links
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
