FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 310-746
- Mfr. Part No.:
- 6019-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP11,094.08
(exc. VAT)
PHP12,425.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,094.08 |
*price indicative
- RS Stock No.:
- 310-746
- Mfr. Part No.:
- 6019-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to excel in a variety of demanding applications, offering an ideal blend of durability and performance. Engineered with a non contact shield on both sides, this bearing ensures optimal protection against dirt and moisture, enhancing longevity. The robust steel sheet metal cage contributes to its strength while maintaining smooth functionality, making it suitable for high speed operations. This product is built to cope with axial and radial loads, providing versatile support in various machinery.
Non contact shields provide enhanced protection against contaminants
Steel sheet metal cage offers superior strength and resilience
Lifetime lubrication ensures extended service life with reduced maintenance
Capable of withstanding significant temperature ranges
Allows for precise load management in various industrial settings
Optimised for performance with minimal downtime in demanding environments
Related links
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
