SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 586-930
- Mfr. Part No.:
- 6019-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP56,818.80
(exc. VAT)
PHP63,637.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,818.80 | PHP11,363.76 |
*price indicative
- RS Stock No.:
- 586-930
- Mfr. Part No.:
- 6019-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | RoHS | |
| Series | 6019 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals RoHS | ||
Series 6019 | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Bearing is engineered to deliver exceptional performance in demanding environments. Featuring robust steel construction, this bearing is designed to withstand heavy loads while reducing friction and wear. With its double metal shields, it ensures superior protection against contaminants, extending the lifespan of the unit. The loose fit tolerance allows for easy installation, making it an ideal choice for both professional and DIY projects. This versatile bearing is suitable for a range of applications, from industrial machinery to automotive systems. Its reliable operation and durability help to maintain efficiency, ensuring that your equipment runs smoothly for longer periods, ultimately reducing downtime and maintenance costs.
Designed for enhanced load capacity and reliability
Double metal shields protect against dirt and moisture
Robust steel construction ensures durability under stress
Suitable for a diverse range of industrial applications
Loose fit tolerance facilitates quick and easy installation
Optimised for efficient operation with minimal friction
Helps to reduce maintenance needs and downtime
Related links
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
