FAG 61801-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 21 mm OD
- RS Stock No.:
- 310-777
- Mfr. Part No.:
- 61801-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP10,469.21
(exc. VAT)
PHP11,725.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,469.21 | PHP1,046.921 |
*price indicative
- RS Stock No.:
- 310-777
- Mfr. Part No.:
- 61801-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 21mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1040N | |
| Dynamic Load Rating | 1920N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 50000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 21mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1040N | ||
Dynamic Load Rating 1920N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 50000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. Offering exceptional performance, it features a robust design suited for demanding environments. The precision crafted steel sheet metal cage ensures optimal retention and alignment of the rolling elements, while its normal internal clearance facilitates smooth operation. Ideal for both radial and axial loads, this bearing is a perfect solution for machinery that requires high speed performance and durability.
Optimised for both radial and axial load applications
Normal internal clearance ensures smooth and reliable performance
Wide operational temperature range supports various working conditions
Fatigue load limit contributes to extended service life
Related links
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61801-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6801LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 21 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 51101 1 Row Deep Groove Ball Bearing - 12 mm ID, 26 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
